This is a 8.2pF ceramic chip capacitor with a C0G dielectric, rated for 50VDC. It has a tolerance of 0.25pF and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is constructed with a flat construction style and a ceramic chip case style. It is not suitable for microwave applications.
TDK C1005C0G1H8R2CT000F technical specifications.
| Capacitance | 8.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.