This is a 9 picofarad ceramic capacitor with a maximum operating voltage of 50 volts. It is packaged in a 0402 surface mount package with a height and depth of 0.5mm. The capacitor is made from ceramic dielectric material and has a width of 500 micrometers. It is compliant with RoHS regulations and has an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the TDK C1005CH1H090D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005CH1H090D technical specifications.
| Capacitance | 9pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005CH1H090D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.