Sign in to ask questions about the TDK C1005JB0J105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005JB0J105K technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005JB0J105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.