
This is a 1uF multilayer ceramic capacitor with a 10% tolerance and a 10V voltage rating. It is packaged in a 0402 case and is suitable for surface mount applications. The operating temperature range is from -25°C to 85°C. This component is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005JB1A105K050BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005JB1A105K050BB technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.001199oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005JB1A105K050BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.