The C1005NP01H6R8D050BA is a 6.8pF ceramic capacitor from TDK with a C0G dielectric and a 50V voltage rating. It is available in a 0402 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is lead free and available in quantities of 10,000 units per reel.
TDK C1005NP01H6R8D050BA technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | C0G |
| Features | High Temperature |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.