This 1uF ceramic capacitor features a 10% tolerance and is constructed with X5R dielectric material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 500um |
| RoHS | Compliant |