Cap Ceramic 1.5uF 10V X5R 10% SMD 0402 85C Paper T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 500um |
| RoHS | Compliant |