This 1uF ceramic capacitor has a capacitance tolerance of 10% and is rated for a maximum operating temperature of 85°C. It is constructed with a flat design and has a dielectric material of ceramic. The capacitor is surface mountable and has a package size of 0402. It is compliant with RoHS regulations and has a DC rated voltage of 16V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 500um |
| RoHS | Compliant |