The C1005X5R1C105M is a 1uF ceramic capacitor with a voltage rating of 16V. It has a tolerance of 20% and is available in a 0402 SMD/SMT package. The capacitor operates over a temperature range of -55°C to 85°C and is lead free. It is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005X5R1C105M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005X5R1C105M technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1C105M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
