Cap Ceramic 0.47uF 16V X5R 10% Pad SMD 0402 85°C Low ESR T/R
TDK C1005X5R1C474K050BB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C1005X5R1C474K050BB to view detailed technical specifications.
No datasheet is available for this part.