
Multilayer ceramic capacitor with 1µF capacitance and 25V DC rated voltage. Features X5R dielectric for stable performance across a wide temperature range of -55°C to 85°C. This 2-terminal component offers a 10% capacitance tolerance and is supplied in a compact 0402 SMD package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |