The TDK C1005X5R1E474K050BE is a 0.47uF multilayer ceramic capacitor with a rated voltage of 25V. It has a compact 0402 package size and operates over a temperature range of -55°C to 85°C. This component is suitable for use in a variety of applications requiring a small, high-frequency capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |