
TDK's C1005X5R1H331M050BA is a ceramic capacitor with a capacitance of 330pF and a tolerance of 20%. It has a voltage rating of 50V and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and is lead free and RoHS compliant.
Sign in to ask questions about the TDK C1005X5R1H331M050BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005X5R1H331M050BA technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.001199oz |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1H331M050BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.