
1uF, 35V multilayer ceramic capacitor featuring X5R dielectric. This surface mount component offers a 10% tolerance and operates across a -55°C to 85°C temperature range. The 0402 (1005 metric) case size measures 1mm in length and 0.5mm in depth. Packaged in tape and reel, this RoHS compliant ceramic capacitor is designed for efficient integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
TDK C1005X5R1V105K050BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |