
1uF, 35V X5R multilayer ceramic capacitor (MLCC) in a 0402 (1005) surface mount package. Features 20% tolerance, a temperature range of -55°C to 85°C, and lead-free, RoHS-compliant construction. Designed for tape and reel packaging with 10000 units per reel.
TDK C1005X5R1V105M050BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1V105M050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.