
This 1uF ceramic capacitor has a 4V voltage rating and a 10% tolerance. It is available in a 0402 package, suitable for surface mount technology (SMT). The operating temperature range is -55°C to 105°C. The capacitor is lead free and has a X6S dielectric. It is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005X6S0G105K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005X6S0G105K technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X6S |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X6S0G105K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.