
This is a ceramic capacitor with a capacitance of 2.2uF and a voltage rating of 6.3V, with a tolerance of 10%. It is available in a 0402 package and is lead free. The operating temperature range is from -55°C to 105°C. The capacitor is surface mount and is packaged in tape and reel quantities of 10000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005X6S0J225K050BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.001199oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X6S0J225K050BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.