
1uF, 16V multilayer ceramic capacitor with X6S dielectric, offering 10% tolerance. Features a 0402 (1005 metric) SMD package, measuring 0.039" L x 0.02" W x 0.022" T. Designed for surface mounting with a maximum operating temperature of 105°C and low ESR. Packaged in tape and reel, this RoHS compliant component is constructed from ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005X6S1C105K050BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005X6S1C105K050BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X6S1C105K050BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.