
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 50V DC rating. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. Surface mountable in a 0402 (1005 metric) case code, this component offers 20% tolerance and low ESR. Packaged in tape and reel, it is lead-free and RoHS compliant.
TDK C1005X6S1H104M050BB technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X6S1H104M050BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.