Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005X7R1E333KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Length | 1mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7R1E333KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.