
TDK's C1005X7R1H331K is a ceramic capacitor with a capacitance of 330pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a flat, X7R dielectric material. The capacitor is packaged in a 0402 case, suitable for surface mount applications, and has a maximum operating temperature of 125°C. It is RoHS compliant and available in quantities of 10,000 per reel.
Sign in to ask questions about the TDK C1005X7R1H331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005X7R1H331K technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7R1H331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
