
TDK's C1005X7R1H471K/50 ceramic capacitor features a capacitance of 470pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a flat design. The capacitor is packaged in a 0402 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is available in quantities of 50,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005X7R1H471K/50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Package/Case | 0402 |
| Construction | Flat |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7R1H471K/50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.