The C1005X7R1H473KT is a 47nF ceramic surface mount capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat ceramic dielectric material and has a tolerance of 10%. The capacitor is rated for a DC voltage of 50V and is compliant with RoHS regulations. It has a package size of 0402 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |