
Multilayer ceramic capacitor with 1uF capacitance and 6.3V DC rating. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in a 0402 (1005) case code, this component offers 20% capacitance tolerance and is RoHS compliant. Packaged on tape and reel for automated assembly.
TDK C1005X7S0J105M050BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7S |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7S0J105M050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.