
Multilayer ceramic capacitor with 10nF capacitance and 25V DC rated voltage. Features X8R dielectric for high-temperature operation up to 150°C, with a 10% tolerance. Surface mountable in a 0402 (1005) case code, this RoHS compliant component is supplied on tape and reel.
TDK C1005X8R1E103K050BA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3% |
| Features | High Temperature |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X8R1E103K050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.