Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005X8R1H221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Depth | 0.5mm |
| Dielectric | X8R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X8R1H221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.