
Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and a 6.3V DC voltage rating. Features a Y5V dielectric with a wide tolerance of -20% to 80%. Housed in a compact 0402 (1005 metric) surface-mount package, measuring 1mm x 0.5mm x 0.5mm. Operates within a temperature range of -30°C to 85°C. RoHS compliant for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1005Y5V0J105Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1005Y5V0J105Z technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005Y5V0J105Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.