Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC voltage rating. Features X7R dielectric, 10% tolerance, and a 0508 (1220 metric) surface mount case code. Operates from -55°C to 125°C, with lead-free and RoHS compliance. Dimensions include 0.049" length, 0.079" width, and 0.039" thickness.
Checking distributor stock and pricing after the page loads.
TDK C1220X7R1E104K technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 0.049inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.079inch |
| RoHS | Compliant |