The TDK C1608C0G1H020BT is a 2pF ceramic multilayer capacitor with a 0603 package and surface mount construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a C0G dielectric and has a height and depth of 0.8mm. It is RoHS compliant and not radiation hardened.
TDK C1608C0G1H020BT technical specifications.
| Capacitance | 2pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.