This ceramic capacitor has a capacitance of 3.3pF and a maximum operating temperature of 125°C. It is rated for a DC voltage of 50V and is constructed with a ceramic dielectric material. The capacitor is a multilayer ceramic type with a package size of 0603 and a surface mount configuration. It is compliant with RoHS regulations and has a minimum operating temperature of -55°C.
TDK C1608C0G1H3R3CT technical specifications.
| Capacitance | 3.3pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.