
The C1608C0G1H470F080AA is a 47pF ceramic capacitor with a voltage rating of 50V. It has a C0G dielectric material and is available in a 0603 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is lead free and RoHS compliant.
Sign in to ask questions about the TDK C1608C0G1H470F080AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608C0G1H470F080AA technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608C0G1H470F080AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.