
This ceramic capacitor has a capacitance of 470 picofarads and a voltage rating of 50 volts with a tolerance of 1%. It is a surface mount component with a 0603 package and is lead-free. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the TDK C1608C0G1H471F080AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608C0G1H471F080AA technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608C0G1H471F080AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
