The C1608C0G1H6R8DT is a 6.8pF ceramic capacitor from TDK, featuring a 0603 package and surface mount construction. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is constructed with a C0G dielectric material and has a DC rated voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |