This is a 0603 ceramic chip capacitor from TDK with a capacitance of 820pF, a voltage rating of 50VDC, and a tolerance of 5%. It has a C0G dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
TDK C1608C0G1H821JT000N technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C1608C0G1H821JT000N to view detailed technical specifications.
No datasheet is available for this part.