The C1608C0G2A122J is a 1.2nF ceramic capacitor with a voltage rating of 100V and a tolerance of 5%. It is available in a 0603 SMD/SMT package and is lead-free. The operating temperature range is -55°C to 125°C. This capacitor is suitable for use in a variety of applications, including electronic circuits and systems.
TDK C1608C0G2A122J technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | C1608 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608C0G2A122J to view detailed technical specifications.
No datasheet is available for this part.