Case: C1608, T.C: C0G, Voltage: 2A, Cap Value: 181, Tol: J, Thickness: 0.8, E series: 12
TDK C1608C0G2A181J technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608C0G2A181J to view detailed technical specifications.
No datasheet is available for this part.