
This ceramic capacitor has a capacitance of 820pF and a voltage rating of 50V with a tolerance of 5%. It is packaged in a 0603 case and is designed for surface mount applications. The operating temperature range is from -25°C to 85°C. The capacitor is lead free and RoHS compliant.
Sign in to ask questions about the TDK C1608CH1H821J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608CH1H821J technical specifications.
| Capacitance | 820pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608CH1H821J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
