The TDK C1608COG1H331JT is a ceramic capacitor with a capacitance of 330pF and a tolerance of 5%. It has a package size of 0603 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a dielectric of C0G. It is constructed with a flat design and has dimensions of 1.6mm in length and 0.8mm in height and depth.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |