
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC rating. Features a 20% tolerance and operates across a -25°C to 85°C temperature range. Surface mountable in a 0603 (1608 metric) case code, this lead-free, RoHS compliant component offers low ESR and is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK C1608JB1A226M080AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608JB1A226M080AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TDK C1608JB1A226M080AC
Application note for the PCA9450 PMIC, providing design guidelines, component selection, and layout recommendations for NXP i.MX 8M family application processors.