Cap Ceramic 0.1uF 25V JB 10% Pad SMD 0603 85°C Low ESR
TDK C1608JB1E104K technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.