The C1608JB1E104KT is a 0.1uF ceramic capacitor from TDK, rated for 25V DC. It has a compact 0603 package and operates within the temperature range of -25°C to 85°C. This capacitor is designed for use in a variety of applications, including filtering and coupling.
TDK C1608JB1E104KT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.