The TDK C1608JB1H223K is a 22nF ceramic capacitor with a maximum operating voltage of 50V and a tolerance of 10%. It is packaged in a 0603 surface mount package with dimensions of 0.8mm in depth, height, and length of 1.6mm. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK C1608JB1H223K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608JB1H223K technical specifications.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608JB1H223K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.