
This ceramic capacitor has a capacitance of 4.7uF and a voltage rating of 6.3V with a tolerance of 10%. It is constructed with a ceramic dielectric material and has a lead-free termination. The capacitor is available in a 0603 package, suitable for surface mount applications. It operates within a temperature range of -55°C to 85°C.
TDK C1608X5R0J475K technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R0J475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
