
Ceramic Capacitor, Ceramic
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.8mm |
| RoHS | Compliant |
These are design resources that include the TDK C1608X5R0J475M
Manual for the DC1687B demo board featuring the LTC3115-1 buck-boost converter. Supports 2.7V to 40V input and 5V output with up to 2A current.
Manual for the DC2119A demo board featuring the LTC3115-2 buck-boost converter. It supports 2.7V-40V input and provides a 5V output at up to 2A.
User guide for DC749 featuring the LTC3206 LED controller, supporting main, sub, and RGB displays with I2C dimming control and high-efficiency charge pump power.