Case: C1608, T.C: X5R, Voltage: 1C, Cap Value: 474, Tol: M, Thickness: 0.8, E series: 3
TDK C1608X5R1C474M technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1C474M to view detailed technical specifications.
No datasheet is available for this part.