
Surface mount multilayer ceramic capacitor featuring 1uF capacitance and a 25V voltage rating. This component utilizes an X5R dielectric material for stable performance across a -55°C to 85°C operating temperature range. With a 10% tolerance and low ESR characteristics, it is housed in a compact 0603 (1608 metric) package, supplied on tape and reel.
Sign in to ask questions about the TDK C1608X5R1E105K080AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608X5R1E105K080AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1E105K080AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
