Multilayer ceramic capacitor with 4.7µF capacitance and 35V DC rating. Features X5R dielectric with 15% temperature coefficient and 10% tolerance. Surface mountable in a 0603 (1608 metric) case code, measuring 0.8mm in height and depth, and 0.063 inches (1.6mm) in length. Operates across a temperature range of -55°C to +85°C and is RoHS compliant.
Sign in to ask questions about the TDK C1608X5R1V475K080AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608X5R1V475K080AC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X5R1V475K080AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
