The TDK C1608X7R1E103J is a ceramic capacitor with a capacitance of 10nF and a voltage rating of 25V. It has a case code of 0603 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 5%. It is packaged in tape and reel format.
Sign in to ask questions about the TDK C1608X7R1E103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608X7R1E103J technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608X7R1E103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.