
0.1µF, 50V X7R multilayer ceramic capacitor with 10% tolerance. Features a 0603 SMD package, operating temperature range of -55°C to 125°C, and a 2-terminal configuration. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height.
Sign in to ask questions about the TDK C1608X7R1H104K080AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK C1608X7R1H104K080AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C1608X7R1H104K080AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.