This ceramic capacitor features a capacitance of 390 picofarads and a working voltage of 50 volts DC. It has a tolerance of 10% and is constructed with X7R dielectric material. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK C1608X7R1H391KT technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.